28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A 28-LC-TR01

DigiKey Part Number
123-A28-LC-TR01-ND
Manufacturer
Manufacturer Product Number
A 28-LC-TR01
Description
28 (2 X 14) POS DIP, 0.3" (7.62M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00027,51662 Kč55 033,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,51662 Kč
Unit Price with VAT:33,29511 Kč