
A-20141 | |
|---|---|
DigiKey Part Number | 123-A-20141-ND |
Manufacturer | |
Manufacturer Product Number | A-20141 |
Description | MODULAR CONNECTOR RJ-SOCKET THT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-20141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,00240 Kč | 300,06 Kč |
| 50 | 11,43140 Kč | 571,57 Kč |
| 100 | 10,88540 Kč | 1 088,54 Kč |
| 300 | 10,07203 Kč | 3 021,61 Kč |
| 500 | 9,71494 Kč | 4 857,47 Kč |
| 1 000 | 9,25088 Kč | 9 250,88 Kč |
| 2 500 | 8,67167 Kč | 21 679,18 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











