AS7539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7539A

DigiKey Part Number
5266-AS7539A-ND
Manufacturer
Manufacturer Product Number
AS7539A
Description
Universal Load Cell Amplifier
Customer Reference
Detailed Description
General Purpose Sensor Amplifier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asset Instruments Engineering Ltd
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
12V ~ 24V
Output Type
Current, Voltage
Operating Temperature
-20°C ~ 50°C
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Asset Instruments Engineering Ltd
A separate 312,09 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.