
HW322-B-15-E | |
|---|---|
DigiKey Part Number | 974-1114-ND |
Manufacturer | |
Manufacturer Product Number | HW322-B-15-E |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | HW322-B-15-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 110°C | |
Features | - | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 24,65200 Kč | 123,26 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,99760 Kč | 549,94 Kč |
| 50 | 21,01480 Kč | 1 050,74 Kč |
| 100 | 20,10980 Kč | 2 010,98 Kč |
| 500 | 18,29346 Kč | 9 146,73 Kč |
| 1 000 | 17,61795 Kč | 17 617,95 Kč |
| 5 000 | 16,25871 Kč | 81 293,55 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


