
HG372A | |
|---|---|
DigiKey Part Number | HG372A-ND |
Manufacturer | |
Manufacturer Product Number | HG372A |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | HG372A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 8V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 22,38400 Kč | 111,92 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,94800 Kč | 498,70 Kč |
| 50 | 19,04520 Kč | 952,26 Kč |
| 100 | 18,21790 Kč | 1 821,79 Kč |
| 500 | 16,55356 Kč | 8 276,78 Kč |
| 1 000 | 15,93475 Kč | 15 934,75 Kč |
| 5 000 | 14,68940 Kč | 73 447,00 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




