Image for HG0811 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG0811

DigiKey Part Number
974-HG0811-ND
Manufacturer
Manufacturer Product Number
HG0811
Description
SEN HALL EFFECT ANLG VOLT 4-SON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SON (1.6x0.8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
10V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
4-SON (1.6x0.8)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0009,05610 Kč45 280,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05610 Kč
Unit Price with VAT:10,95788 Kč