Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW450B

DigiKey Part Number
EW450BTR-ND - Tape & Reel (TR)
EW450BCT-ND - Cut Tape (CT)
EW450BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EW450B
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
EW450B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 26.4V
Mfr
Current - Supply (Max)
6mA
Series
Current - Output (Max)
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Collector
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 115°C (TA)
Function
Unipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
10mT Trip, -2.5mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,27588 Kč76 379,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč