
EQ730L | |
|---|---|
DigiKey Part Number | 974-EQ730L-ND |
Manufacturer | |
Manufacturer Product Number | EQ730L |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | EQ730L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 1.2mA | |
Resolution | - | |
Bandwidth | 140kHz | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 29,14600 Kč | 145,73 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 26,03760 Kč | 650,94 Kč |
| 50 | 24,89100 Kč | 1 244,55 Kč |
| 100 | 23,84110 Kč | 2 384,11 Kč |
| 500 | 21,73126 Kč | 10 865,63 Kč |
| 1 000 | 20,94613 Kč | 20 946,13 Kč |
| 5 000 | 19,36620 Kč | 96 831,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



