CZ3706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3AG4

DigiKey Part Number
974-CZ3AG4TR-ND - Tape & Reel (TR)
974-CZ3AG4CT-ND - Cut Tape (CT)
974-CZ3AG4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3AG4
Description
CURRENT SEN HE/OL 29.1A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 29.1A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
CZ3AG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
48mV/A
Frequency
-
Linearity
±0.6%
Accuracy
±2.1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3.6µs
Current - Supply (Max)
17mA (Typ)
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,34000 Kč122,34 Kč
5110,02200 Kč550,11 Kč
10105,46600 Kč1 054,66 Kč
25100,00200 Kč2 500,05 Kč
5096,27760 Kč4 813,88 Kč
10092,86130 Kč9 286,13 Kč
50087,85958 Kč43 929,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,42291 Kč83 422,91 Kč
2 00081,07204 Kč162 144,08 Kč
Manufacturers Standard Package
Unit Price without VAT:122,34000 Kč
Unit Price with VAT:148,03140 Kč