
CZ3AG1 | |
|---|---|
DigiKey Part Number | 974-CZ3AG1TR-ND - Tape & Reel (TR) 974-CZ3AG1CT-ND - Cut Tape (CT) 974-CZ3AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3AG1 |
Description | CURRENT SEN HE/OL 11.6A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.6A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 120mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 17mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,80000 Kč | 123,80 Kč |
| 5 | 111,43600 Kč | 557,18 Kč |
| 10 | 106,83900 Kč | 1 068,39 Kč |
| 25 | 101,31680 Kč | 2 532,92 Kč |
| 50 | 97,55100 Kč | 4 877,55 Kč |
| 100 | 94,09510 Kč | 9 409,51 Kč |
| 500 | 89,13290 Kč | 44 566,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,82100 Kč | 72 821,00 Kč |
| Unit Price without VAT: | 123,80000 Kč |
|---|---|
| Unit Price with VAT: | 149,79800 Kč |

