Current Sensor 64.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3A05

DigiKey Part Number
974-CZ3A05TR-ND - Tape & Reel (TR)
974-CZ3A05CT-ND - Cut Tape (CT)
974-CZ3A05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3A05
Description
CURRENT SEN HE/OL 64.5A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 64.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
24mV/A
Frequency
-
Linearity
±0.6%
Accuracy
±2.1%
Voltage - Supply
3V ~ 3.6V
Response Time
1µs
Current - Supply (Max)
16mA (Typ)
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,56000 Kč129,56 Kč
5116,58000 Kč582,90 Kč
10111,75100 Kč1 117,51 Kč
25105,97280 Kč2 649,32 Kč
50102,02500 Kč5 101,25 Kč
10098,40500 Kč9 840,50 Kč
50091,11788 Kč45 558,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,40263 Kč88 402,63 Kč
2 00085,91111 Kč171 822,22 Kč
Manufacturers Standard Package
Unit Price without VAT:129,56000 Kč
Unit Price with VAT:156,76760 Kč