
CZ3A04 | |
|---|---|
DigiKey Part Number | 974-CZ3A04TR-ND - Tape & Reel (TR) 974-CZ3A04CT-ND - Cut Tape (CT) 974-CZ3A04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3A04 |
Description | CURRENT SEN HE/OL 32.2A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 32.2A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CZ3A04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 48mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1µs | |
Current - Supply (Max) | 16mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 5 | 119,98600 Kč | 599,93 Kč |
| 10 | 115,03800 Kč | 1 150,38 Kč |
| 25 | 109,14000 Kč | 2 728,50 Kč |
| 50 | 105,11100 Kč | 5 255,55 Kč |
| 100 | 101,41890 Kč | 10 141,89 Kč |
| 500 | 96,61950 Kč | 48 309,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,21386 Kč | 91 213,86 Kč |
| 2 000 | 88,67208 Kč | 177 344,16 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |











