
CZ3A02 | |
|---|---|
DigiKey Part Number  | 974-CZ3A02TR-ND - Tape & Reel (TR) 974-CZ3A02CT-ND - Cut Tape (CT) 974-CZ3A02DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CZ3A02  | 
Description  | CURRENT SEN HE/OL 15.5A 10-SMD  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 15.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
For Measuring  | AC/DC  | |
Sensor Type  | ||
Current - Sensing  | ||
Number of Channels  | 1  | |
Output  | Voltage  | |
Sensitivity  | 100mV/A  | |
Frequency  | -  | |
Linearity  | ±0.6%  | |
Accuracy  | ±2.1%  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Response Time  | 1µs  | |
Current - Supply (Max)  | 16mA (Typ)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Bidirectional  | |
Mounting Type  | ||
Package / Case  | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads  | |
Supplier Device Package  | 10-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 131,70000 Kč | 131,70 Kč | 
| 5 | 118,59400 Kč | 592,97 Kč | 
| 10 | 113,70500 Kč | 1 137,05 Kč | 
| 25 | 107,87480 Kč | 2 696,87 Kč | 
| 50 | 103,89260 Kč | 5 194,63 Kč | 
| 100 | 100,24330 Kč | 10 024,33 Kč | 
| 500 | 95,49954 Kč | 47 749,77 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 90,15656 Kč | 90 156,56 Kč | 
| 2 000 | 87,64424 Kč | 175 288,48 Kč | 
| Unit Price without VAT: | 131,70000 Kč | 
|---|---|
| Unit Price with VAT: | 159,35700 Kč | 


