
CZ3722 | |
|---|---|
DigiKey Part Number | 974-CZ3722TR-ND - Tape & Reel (TR) 974-CZ3722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ3722 |
Description | CURRENT SEN HE/OL 41.3A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 41.3A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 5 | 171,59600 Kč | 857,98 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| 25 | 156,65360 Kč | 3 916,34 Kč |
| 50 | 151,10160 Kč | 7 555,08 Kč |
| 100 | 146,00750 Kč | 14 600,75 Kč |
| 500 | 136,21822 Kč | 68 109,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,92959 Kč | 131 929,59 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |

