CZ3706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3722

DigiKey Part Number
974-CZ3722TR-ND - Tape & Reel (TR)
974-CZ3722CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZ3722
Description
CURRENT SEN HE/OL 41.3A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 41.3A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
-
Linearity
-
Accuracy
±1.7%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Unidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1179,14000 Kč179,14 Kč
5161,91200 Kč809,56 Kč
10155,50400 Kč1 555,04 Kč
25147,83080 Kč3 695,77 Kč
50142,58760 Kč7 129,38 Kč
100137,78360 Kč13 778,36 Kč
500134,97268 Kč67 486,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000110,27180 Kč110 271,80 Kč
Manufacturers Standard Package
Unit Price without VAT:179,14000 Kč
Unit Price with VAT:216,75940 Kč