
CZ3705 | |
|---|---|
DigiKey Part Number | 974-1189-2-ND - Tape & Reel (TR) 974-1189-1-ND - Cut Tape (CT) 974-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3705 |
Description | CURRENT SEN HE/OL 86.4A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 86.4A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | - | |
Linearity | ±0.13% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 23.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,14000 Kč | 179,14 Kč |
| 5 | 161,91200 Kč | 809,56 Kč |
| 10 | 155,50400 Kč | 1 555,04 Kč |
| 25 | 147,83080 Kč | 3 695,77 Kč |
| 50 | 142,58760 Kč | 7 129,38 Kč |
| 100 | 137,78360 Kč | 13 778,36 Kč |
| 500 | 134,97268 Kč | 67 486,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,49853 Kč | 124 498,53 Kč |
| Unit Price without VAT: | 179,14000 Kč |
|---|---|
| Unit Price with VAT: | 216,75940 Kč |


