Current Sensor 21A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3702

DigiKey Part Number
974-1186-2-ND - Tape & Reel (TR)
974-1186-1-ND - Cut Tape (CT)
974-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3702
Description
CURRENT SENSOR HE/OL 21A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 21A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
-
Linearity
±0.13%
Accuracy
±1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
5171,59600 Kč857,98 Kč
10164,77100 Kč1 647,71 Kč
25156,65360 Kč3 916,34 Kč
50151,10160 Kč7 555,08 Kč
100146,00750 Kč14 600,75 Kč
500136,21822 Kč68 109,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000131,92959 Kč131 929,59 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč