
CQ330E | |
|---|---|
DigiKey Part Number | 974-1138-2-ND - Tape & Reel (TR) 974-1138-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CQ330E |
Description | CURRENT SEN HE/OL 20.5A 24-VSOP |
Customer Reference | |
Detailed Description | Current Sensor 20.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CQ330E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mv/A | |
Frequency | 1MHz | |
Linearity | ±0.6% | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 11mA | |
Operating Temperature | -40°C ~ 90°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 24-LSSOP (0.220", 5.60mm Width), 10 Leads | |
Supplier Device Package | 24-VSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 5 | 91,34200 Kč | 456,71 Kč |
| 10 | 87,47800 Kč | 874,78 Kč |
| 25 | 82,84120 Kč | 2 071,03 Kč |
| 50 | 79,67900 Kč | 3 983,95 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |



