
AP4473 | |
|---|---|
DigiKey Part Number | 974-AP4473TR-ND - Tape & Reel (TR) 974-AP4473CT-ND - Cut Tape (CT) 974-AP4473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4473 |
Description | IC REG |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-HWQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Energy Harvesting | |
Current - Supply | - | |
Voltage - Supply | 0.015V ~ 0.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-HWQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 25 | 74,85360 Kč | 1 871,34 Kč |
| 100 | 67,89490 Kč | 6 789,49 Kč |
| 250 | 64,57808 Kč | 16 144,52 Kč |
| 500 | 62,57782 Kč | 31 288,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,93221 Kč | 60 932,21 Kč |
| 2 000 | 59,57773 Kč | 119 155,46 Kč |
| 3 000 | 58,89946 Kč | 176 698,38 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


