Energy Harvesting PMIC 20-HWQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4470L

DigiKey Part Number
974-AP4470LTR-ND - Tape & Reel (TR)
974-AP4470LCT-ND - Cut Tape (CT)
974-AP4470LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP4470L
Description
IC REG
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-HWQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Energy Harvesting
Current - Supply
500nA
Voltage - Supply
1.2V ~ 5.5V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-HWQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1081,17800 Kč811,78 Kč
2574,85360 Kč1 871,34 Kč
10067,89490 Kč6 789,49 Kč
25064,57808 Kč16 144,52 Kč
50062,57782 Kč31 288,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,93221 Kč60 932,21 Kč
2 00059,57773 Kč119 155,46 Kč
3 00058,89946 Kč176 698,38 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč