
AK5706ECB | |
|---|---|
DigiKey Part Number | 974-AK5706ECBTR-ND - Tape & Reel (TR) 974-AK5706ECBCT-ND - Cut Tape (CT) 974-AK5706ECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5706ECB |
Description | IC DAS/ADC/DAC SPECIAL 32-CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 8k ~ 192k I2S, SPI 32-CSP (2.67x2.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | I2S, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-CSP (2.67x2.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,59949 Kč | 192 997,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

