
AK5554VN | |
|---|---|
DigiKey Part Number | 974-1126-2-ND - Tape & Reel (TR) 974-1126-1-ND - Cut Tape (CT) 974-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5554VN |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK5554VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 140,60300 Kč | 1 406,03 Kč |
| 25 | 130,43120 Kč | 3 260,78 Kč |
| 100 | 119,25180 Kč | 11 925,18 Kč |
| 250 | 116,62120 Kč | 29 155,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,06642 Kč | 108 066,42 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |


