
AK4438VN | |
|---|---|
DigiKey Part Number | 974-1161-2-ND - Tape & Reel (TR) 974-1161-1-ND - Cut Tape (CT) 974-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4438VN |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2S 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4438VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,38800 Kč | 733,88 Kč |
| 25 | 67,57160 Kč | 1 689,29 Kč |
| 100 | 61,16300 Kč | 6 116,30 Kč |
| 250 | 58,10652 Kč | 14 526,63 Kč |
| 500 | 58,08550 Kč | 29 042,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,74956 Kč | 54 749,56 Kč |
| 2 000 | 53,50207 Kč | 107 004,14 Kč |
| 3 000 | 52,87758 Kč | 158 632,74 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



