
AK4436VN | |
|---|---|
DigiKey Part Number | 974-AK4436VNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4436VN |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2S 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,97784 Kč | 34 977,84 Kč |
| 2 000 | 34,11871 Kč | 68 237,42 Kč |
| 3 000 | 33,68828 Kč | 101 064,84 Kč |
| 5 000 | 33,21174 Kč | 166 058,70 Kč |
| Unit Price without VAT: | 34,97784 Kč |
|---|---|
| Unit Price with VAT: | 42,32319 Kč |

