32 Bit Digital to Analog Converter 1 36-CSP (2.53x2.37)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4331ECB

DigiKey Part Number
974-1168-2-ND - Tape & Reel (TR)
974-1168-1-ND - Cut Tape (CT)
974-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4331ECB
Description
IC DAC 32BIT 36-CSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32 Bit Digital to Analog Converter 1 36-CSP (2.53x2.37)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
32
Number of D/A Converters
1
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
-
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.65V ~ 3.6V
INL/DNL (LSB)
-
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
36-UFBGA, CSPBGA
Supplier Device Package
36-CSP (2.53x2.37)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1056,04400 Kč560,44 Kč
2551,42840 Kč1 285,71 Kč
10046,34470 Kč4 634,47 Kč
25043,92192 Kč10 980,48 Kč
50043,43562 Kč21 717,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00039,22607 Kč196 130,35 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč