IC RF TxRx Only General ISM < 1GHz 45MHz ~ 960MHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2404

DigiKey Part Number
974-AK2404TR-ND - Tape & Reel (TR)
974-AK2404CT-ND - Cut Tape (CT)
974-AK2404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2404
Description
IC RF TXRX ISM<1GHZ 68QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 45MHz ~ 960MHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2-FSK, 4-FSK, 4-DQPSK, 16-QAM, FM, QPSK
Frequency
Data Rate (Max)
-
Power - Output
2dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
ADC, SDI, SPI
Voltage - Supply
2.7V ~ 3.45V
Current - Receiving
40mA ~ 109mA
Current - Transmitting
9mA ~ 60mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1410,30000 Kč410,30 Kč
10326,89700 Kč3 268,97 Kč
25306,05840 Kč7 651,46 Kč
100286,25100 Kč28 625,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000260,25278 Kč260 252,78 Kč
Manufacturers Standard Package
Unit Price without VAT:410,30000 Kč
Unit Price with VAT:496,46300 Kč