
TLP150R-96S12J | |
|---|---|
DigiKey Part Number | TLP150R-96S12J-ND |
Manufacturer | |
Manufacturer Product Number | TLP150R-96S12J |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 8.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 072,35000 Kč | 4 072,35 Kč |
| 5 | 3 878,66600 Kč | 19 393,33 Kč |
| 10 | 3 798,07600 Kč | 37 980,76 Kč |
| 40 | 3 641,88250 Kč | 145 675,30 Kč |
| Unit Price without VAT: | 4 072,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 927,54350 Kč |


