PTH05020WAS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 46
Unit Price: 777,17000 Kč
Datasheet
PTH05020WAS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05020WAS

DigiKey Part Number
393-1107-ND
Manufacturer
Manufacturer Product Number
PTH05020WAS
Description
DC DC CONVERTER 0.8-3.6V 79W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 22A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
22A
Power (Watts)
79 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes