
NPS63-M-006 | |
|---|---|
DigiKey Part Number | NPS63-M-006-ND |
Manufacturer | |
Manufacturer Product Number | NPS63-M-006 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Remote Sense | |
Mounting Type | Rack Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | |
Approval Agency | CB, CCC, CE, CSA, NEMKO, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,40000 Kč | 980,40 Kč |
| 5 | 933,69800 Kč | 4 668,49 Kč |
| 10 | 914,27400 Kč | 9 142,74 Kč |
| 40 | 876,68225 Kč | 35 067,29 Kč |
| 80 | 858,47175 Kč | 68 677,74 Kč |
| 120 | 847,99375 Kč | 101 759,25 Kč |
| Unit Price without VAT: | 980,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,28400 Kč |



