LPS353-CEF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 50
Unit Price: 6 258,87000 Kč
Datasheet

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 7
Unit Price: 5 746,31000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 2 521,86000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS353-CEF

DigiKey Part Number
454-1224-ND
Manufacturer
Manufacturer Product Number
LPS353-CEF
Description
AC/DC CONVERTER 12V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
75%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
29.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNS653-MEARTESYN / Advanced Energy50454-1806-ND6 258,87000 KčMFR Recommended
CNS653-MUARTESYN / Advanced Energy7454-1808-ND5 746,31000 KčMFR Recommended
MSP-300-12MEAN WELL USA Inc.01866-3493-ND2 521,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes