Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS203-M

DigiKey Part Number
454-1475-ND
Manufacturer
Manufacturer Product Number
LPS203-M
Description
AC/DC CONVERTER 12V 125W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LPS203-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
20.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 768,15000 Kč2 768,15 Kč
52 636,55200 Kč13 182,76 Kč
102 581,76500 Kč25 817,65 Kč
402 475,59475 Kč99 023,79 Kč
802 428,61250 Kč194 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 768,15000 Kč
Unit Price with VAT:3 349,46150 Kč