
LPS202-M | |
|---|---|
DigiKey Part Number | 454-1474-ND |
Manufacturer | |
Manufacturer Product Number | LPS202-M |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LPS202-M Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 823,63000 Kč | 2 823,63 Kč |
| 5 | 2 689,27600 Kč | 13 446,38 Kč |
| 10 | 2 633,38200 Kč | 26 333,82 Kč |
| 40 | 2 525,10575 Kč | 101 004,23 Kč |
| 80 | 2 472,64638 Kč | 197 811,71 Kč |
| Unit Price without VAT: | 2 823,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 416,59230 Kč |


