Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS108-M

DigiKey Part Number
454-1473-ND
Manufacturer
Manufacturer Product Number
LPS108-M
Description
AC/DC CONVERTER 48V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, CQC
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
2.1 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 41 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 110,99000 Kč2 110,99 Kč
52 010,47000 Kč10 052,35 Kč
101 968,69700 Kč19 686,97 Kč
401 887,73550 Kč75 509,42 Kč
801 848,50900 Kč147 880,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 110,99000 Kč
Unit Price with VAT:2 554,29790 Kč

Other Suppliers on DigiKey

41In Stock
Ships from FORTEC Power GmbH