
LPS104-M | |
|---|---|
DigiKey Part Number | 454-1471-ND |
Manufacturer | |
Manufacturer Product Number | LPS104-M |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CQC |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 6.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 110,99000 Kč | 2 110,99 Kč |
| 5 | 2 010,47000 Kč | 10 052,35 Kč |
| 10 | 1 968,69700 Kč | 19 686,97 Kč |
| 40 | 1 887,73550 Kč | 75 509,42 Kč |
| 80 | 1 848,50900 Kč | 147 880,72 Kč |
| Unit Price without VAT: | 2 110,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 554,29790 Kč |


