Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPQ201-M

DigiKey Part Number
454-1291-ND
Manufacturer
Manufacturer Product Number
LPQ201-M
Description
AC/DC CNVT 3.3V 5V 12V -12V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
13 A
Mfr
Current - Output 3
5 A
Series
Current - Output 4
1 A
Packaging
Tray
Power (Watts)
Part Status
Active
Applications
ITE (Commercial), Medical
Type
Open Frame
Efficiency
84%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Voltage - Output 1
3.3V
Mounting Type
Chassis Mount
Voltage - Output 2
5V
Size / Dimension
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
Voltage - Output 3
12V
Approval Agency
CB, CE
Voltage - Output 4
-12V
Minimum Load Required
No
Current - Output 1
13 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 234,11000 Kč3 234,11 Kč
53 080,28000 Kč15 401,40 Kč
103 016,27900 Kč30 162,79 Kč
402 892,24875 Kč115 689,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 234,11000 Kč
Unit Price with VAT:3 913,27310 Kč