LGA80D - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA80D-EVAL-KIT

DigiKey Part Number
454-1793-ND
Manufacturer
Manufacturer Product Number
LGA80D-EVAL-KIT
Description
EVAL BOARD FOR LGA80D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LGA80D - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1V, 1V
Current - Output
80A, 40A, 40A
Voltage - Input
7.5V ~ 14V
Regulator Topology
Buck
Frequency - Switching
457kHz
Contents
Board(s)
Utilized IC / Part
LGA80D
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 535,36000 Kč4 535,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4 535,36000 Kč
Unit Price with VAT:5 487,78560 Kč