
LGA110-EVAL-KIT | |
|---|---|
DigiKey Part Number | 454-LGA110-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LGA110-EVAL-KIT |
Description | EVAL BOARD FOR LGA110D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LGA110D - 3 Non-Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | 350W | |
Voltage - Output | 0.5V ~ 5.2V | |
Current - Output | 55A, 55A, 55A | |
Voltage - Input | 0.5V ~ 5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LGA110D | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 611,78000 Kč | 7 611,78 Kč |
| Unit Price without VAT: | 7 611,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 210,25380 Kč |

