Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA10C-00SADJJ

DigiKey Part Number
454-1287-2-ND - Tape & Reel (TR)
454-1287-1-ND - Cut Tape (CT)
454-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGA10C-00SADJJ
Description
DC DC CONVERTER 0.59-5.1V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
24-PowerBLGA Module
Size / Dimension
0.65" L x 0.65" W x 0.13" H (16.5mm x 16.5mm x 3.3mm)
Supplier Device Package
24-LGA (16.51x16.51)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1480,43000 Kč480,43 Kč
5462,50200 Kč2 312,51 Kč
10455,00600 Kč4 550,06 Kč
25445,26680 Kč11 131,67 Kč
50438,03080 Kč21 901,54 Kč
100430,90000 Kč43 090,00 Kč
250421,64068 Kč105 410,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600412,96627 Kč247 779,76 Kč
Manufacturers Standard Package
Unit Price without VAT:480,43000 Kč
Unit Price with VAT:581,32030 Kč