
LGA06C-00SADJJ | |
|---|---|
DigiKey Part Number | 454-1286-2-ND - Tape & Reel (TR) 454-1286-1-ND - Cut Tape (CT) 454-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA06C-00SADJJ |
Description | DC DC CONVERTER 0.59-5.1V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 6A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBLGA Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.13" H (16.5mm x 16.5mm x 3.3mm) | |
Supplier Device Package | 24-LGA (16.51x16.51) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 5 | 324,63000 Kč | 1 623,15 Kč |
| 10 | 319,35900 Kč | 3 193,59 Kč |
| 25 | 312,52600 Kč | 7 813,15 Kč |
| 50 | 307,44860 Kč | 15 372,43 Kč |
| 100 | 302,44890 Kč | 30 244,89 Kč |
| 250 | 295,95084 Kč | 73 987,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 289,86513 Kč | 173 919,08 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |

