
LGA03C-00SADJJ | |
|---|---|
DigiKey Part Number | 454-1285-2-ND - Tape & Reel (TR) 454-1285-1-ND - Cut Tape (CT) 454-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA03C-00SADJJ |
Description | DC DC CONVERTER 0.59-5.1V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBLGA Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.13" H (16.5mm x 16.5mm x 3.3mm) | |
Supplier Device Package | 24-LGA (16.51x16.51) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 5 | 223,16600 Kč | 1 115,83 Kč |
| 10 | 219,55500 Kč | 2 195,55 Kč |
| 25 | 214,86000 Kč | 5 371,50 Kč |
| 50 | 211,37000 Kč | 10 568,50 Kč |
| 100 | 207,93270 Kč | 20 793,27 Kč |
| 250 | 203,46812 Kč | 50 867,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 199,28677 Kč | 119 572,06 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |

