
LDS70-12-H03 | |
|---|---|
DigiKey Part Number | 454-1428-ND |
Manufacturer | |
Manufacturer Product Number | LDS70-12-H03 |
Description | LED DRIVER CC/CV AC/DC 6-12V 5A |
Customer Reference | |
Detailed Description | 5A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.86" L x 1.65" W x 1.05" H (225.0mm x 42.0mm x 26.7mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.816 lb (370.13 g) |

