Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM600Q-T-4-A

DigiKey Part Number
454-1745-ND
Manufacturer
Manufacturer Product Number
LCM600Q-T-4-A
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
27 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 109,58000 Kč6 109,58 Kč
35 747,92333 Kč17 243,77 Kč
55 587,10600 Kč27 935,53 Kč
105 376,11800 Kč53 761,18 Kč
305 057,90733 Kč151 737,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 109,58000 Kč
Unit Price with VAT:7 392,59180 Kč