
LCM600L-T-A | |
|---|---|
DigiKey Part Number | 454-1743-ND |
Manufacturer | |
Manufacturer Product Number | LCM600L-T-A |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 52 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 792,72000 Kč | 5 792,72 Kč |
| 3 | 5 449,82000 Kč | 16 349,46 Kč |
| 5 | 5 297,37600 Kč | 26 486,88 Kč |
| 10 | 5 097,30600 Kč | 50 973,06 Kč |
| 30 | 4 795,60033 Kč | 143 868,01 Kč |
| Unit Price without VAT: | 5 792,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 009,19120 Kč |

