
LCM300W-T | |
|---|---|
DigiKey Part Number | 454-1549-ND |
Manufacturer | |
Manufacturer Product Number | LCM300W-T |
Description | AC/DC CONVERTER 48V 310W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 6.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 195,08000 Kč | 4 195,08 Kč |
| 3 | 3 946,83333 Kč | 11 840,50 Kč |
| 5 | 3 836,37000 Kč | 19 181,85 Kč |
| 10 | 3 691,50700 Kč | 36 915,07 Kč |
| 30 | 3 473,00400 Kč | 104 190,12 Kč |
| Unit Price without VAT: | 4 195,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 076,04680 Kč |


