
LCM300Q-T | |
|---|---|
DigiKey Part Number | 454-LCM300Q-T-ND |
Manufacturer | |
Manufacturer Product Number | LCM300Q-T |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm) | |
Approval Agency | CB, CCC, CSA, TUV, UL | |
Standard Number | 60601-1; 62368-1; UL 508 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 585,08000 Kč | 3 585,08 Kč |
| 5 | 3 414,43200 Kč | 17 072,16 Kč |
| 10 | 3 343,48300 Kč | 33 434,83 Kč |
| 30 | 3 234,05000 Kč | 97 021,50 Kč |
| 50 | 3 184,39580 Kč | 159 219,79 Kč |
| Unit Price without VAT: | 3 585,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 337,94680 Kč |


