
LCM300L-T-4 | |
|---|---|
DigiKey Part Number | 454-1724-ND |
Manufacturer | |
Manufacturer Product Number | LCM300L-T-4 |
Description | AC/DC CONVERTER 12V 310W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 570,90000 Kč | 4 570,90 Kč |
| 3 | 4 300,33333 Kč | 12 901,00 Kč |
| 5 | 4 180,02600 Kč | 20 900,13 Kč |
| 10 | 4 022,17100 Kč | 40 221,71 Kč |
| 30 | 3 784,08433 Kč | 113 522,53 Kč |
| Unit Price without VAT: | 4 570,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 530,78900 Kč |


