Front End AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM1500R-T-8

DigiKey Part Number
LCM1500R-T-8-ND
Manufacturer
Manufacturer Product Number
LCM1500R-T-8
Description
AC/DC CONVERTER 28V 1500W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CB, CCC, CE, cURus, TUV
Voltage - Output 1
28V
Minimum Load Required
No
Current - Output 1
43 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 673,66000 Kč11 673,66 Kč
310 982,64667 Kč32 947,94 Kč
510 675,43000 Kč53 377,15 Kč
1010 272,27200 Kč102 722,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11 673,66000 Kč
Unit Price with VAT:14 125,12860 Kč