Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM1500Q-T-5

DigiKey Part Number
LCM1500Q-T-5-ND
Manufacturer
Manufacturer Product Number
LCM1500Q-T-5
Description
AC/DC CONVERTER 24V 1500W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote Sense, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
10.00" L x 5.20" W x 2.50" H (254.0mm x 132.1mm x 63.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, TUV, ULcUL
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 593,80000 Kč12 593,80 Kč
311 848,28667 Kč35 544,86 Kč
511 516,82400 Kč57 584,12 Kč
1011 081,86200 Kč110 818,62 Kč
Manufacturers Standard Package
Unit Price without VAT:12 593,80000 Kč
Unit Price with VAT:15 238,49800 Kč