
LCM1500L-T-4 | |
|---|---|
DigiKey Part Number | 454-1573-ND |
Manufacturer | |
Manufacturer Product Number | LCM1500L-T-4 |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CCC, CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 133 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 892,01000 Kč | 11 892,01 Kč |
| Unit Price without VAT: | 11 892,01000 Kč |
|---|---|
| Unit Price with VAT: | 14 389,33210 Kč |

