Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Advanced Energy’s Artesyn LCC Series Conduction Cooled AC-DC Power Supplies

LCC600-48U-9P

DigiKey Part Number
454-1650-ND
Manufacturer
Manufacturer Product Number
LCC600-48U-9P
Description
AC/DC CONVERTER 48V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LCC600-48U-9P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm)
Approval Agency
CB, CE
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 936,90000 Kč6 936,90 Kč
56 606,89400 Kč33 034,47 Kč
246 300,30125 Kč151 207,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6 936,90000 Kč
Unit Price with VAT:8 393,64900 Kč